Switchcraft AA3FD technical specifications.
| Type | XLR Connector |
| Gender | F |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 15A |
| Max Voltage Rating | 125VAC |
Download the complete datasheet for Switchcraft AA3FD to view detailed technical specifications.
No datasheet is available for this part.