3-pin male XLR connector with straight orientation, featuring silver-plated copper alloy and brass contacts for a 15A current rating and 125V AC voltage rating. This free-hanging, cable-mount connector utilizes a zinc shell and plastic insulation, with solder termination. Available in grey and black, it is RoHS compliant and packaged in bulk.
Switchcraft AA3MB technical specifications.
| Color | Grey, Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Length | 70.64mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AA |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AA3MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.