Switchcraft AA3MBAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 70.64mm |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AA3MBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.