Switchcraft AA7FL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 125V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AA7FL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.