
Switchcraft AAA3F technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AAA3F to view detailed technical specifications.
No datasheet is available for this part.