The AAA3F-RS connector features three copper alloy contacts with silver plating, housed in a metal case. It has a natural color and a straight orientation. The connector is designed for cable mounting and termination via soldering. It is a female connector with three contacts.
Switchcraft AAA3F-RS technical specifications.
| Package/Case | Metal |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3F-RS to view detailed technical specifications.
No datasheet is available for this part.