
3-position, straight, female XLR power connector for cable mounting. Features a zinc alloy shell with chrome finish and shielded design. Contacts are copper alloy with gold plating, rated for 15A and 125V AC. Includes 3 solder terminals and a plastic insulation material.
Switchcraft AAA3FBAUZ technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3FBAUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.