
3-pin female XLR connector with a straight, shielded, silver-plated copper alloy contact configuration. Features a zinc alloy shell with chrome finish and a black metal handle for free-hanging, cable mounting. Offers a 15A current rating and 125V voltage rating, with plastic insulation and solder termination. This lead-free, RoHS-compliant component is designed for general circular connector applications.
Switchcraft AAA3FBZ technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
