
3-pole, straight audio/RCA connector with a female gender. Features a zinc alloy shell with nickel plating and a shielded design for robust signal integrity. Constructed with a copper alloy contact material and silver plating, offering a 15A current rating and 125V voltage rating. Termination is via solder, and the connector is lead-free and RoHS compliant.
Switchcraft AAA3FPZ technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3FPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
