
3-position, straight, male XLR connector for cable mounting. Features a shielded, zinc alloy shell with chrome finish and copper alloy contacts plated with gold for superior conductivity. Rated for 125V AC and 15A, this connector utilizes solder termination and plastic insulation.
Switchcraft AAA3MBAUZ technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3MBAUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.