
3-position, straight, male audio/video connector for cable mounting. Features a shielded, metal zinc alloy body with nickel shell finish and silver plated copper alloy contacts. Rated for 15A current and 125V voltage, with solder termination. Compliant with RoHS and REACH SVHC standards.
Switchcraft AAA3MZ technical specifications.
| Body Material | Metal, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA3MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
