
Switchcraft AAA4F technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.