
4-position, 4-contact female XLR connector for cable mounting. Features gold-plated copper alloy contacts for superior conductivity and a 10A current rating. Constructed with a zinc alloy shell and plastic insulation, this shielded connector offers a 125V voltage rating and solder termination.
Switchcraft AAA4FBAUZ technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4FBAUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.