
4-pole, vertical audio/video connector featuring a shielded, nickel-plated zinc alloy shell and a free-hanging mount. This female connector utilizes copper alloy contacts with silver plating for optimal conductivity, offering a 10A current rating and 125V voltage rating. Designed for solder termination, it includes a plastic insulation material and is lead-free and RoHS compliant.
Switchcraft AAA4FZ technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
