
Four-pole, straight audio connector with solder termination. Features a zinc alloy shell with nickel plating and a shielded design. Copper alloy contacts with silver plating ensure reliable signal transfer, rated for 10A and 125V AC. This male, free-hanging connector utilizes plastic insulation and is RoHS compliant.
Switchcraft AAA4MZ technical specifications.
| Color | Black, Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA4MZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
