Switchcraft AAA5FBAUZH technical specifications.
| Max Operating Temperature | 65 |
| Min Operating Temperature | -40 |
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 15 |
| Dielectric Withstanding Voltage | 1400VAC |
| Insulator Color | GREEN |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft AAA5FBAUZH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.