
5-position, 5-contact male XLR connector for cable mounting. Features gold-plated copper alloy contacts with a 7.5A current rating and 125V voltage rating. Constructed with a zinc alloy shell, chrome finish, and plastic insulation, this shielded connector offers vertical orientation and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft AAA5MBAUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Shell Finish | Chrome |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA5MBAUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
