6-pin female XLR connector with straight orientation, designed for cable mounting. Features silver-plated copper alloy contacts for optimal conductivity, a zinc alloy shell with nickel plating for durability, and plastic insulation. Rated for 7.5A and 125V AC, this shielded connector utilizes solder termination and is lead-free and RoHS compliant.
Switchcraft AAA6FZ technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 7.5A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA6FZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.