
Switchcraft AAA6MZPKG technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | Q-G® AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AAA6MZPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.