
Switchcraft AAA7F technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AAA7F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.