
This 7-position female I/O connector features a copper alloy contact material with gold plating, a plastic insulation material, and a lead-free construction. It has a maximum current rating of 5A and a voltage rating of 125V. The connector is designed for free-hanging mounting and is packaged in bulk. It is RoHS compliant and features a solder termination.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |