This 7-position female I/O connector features a copper alloy contact material with silver plating and a plastic insulation material. It has a current rating of 5A and a voltage rating of 125V. The connector is lead free and RoHS compliant, making it suitable for a variety of applications. It is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 5A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Current Rating | 5A |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q-G® AAA |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |