
This 7-position shielded female I/O connector features a nickel-plated zinc alloy shell and copper alloy contacts with silver plating. It has a current rating of 7.5A and a voltage rating of 125V. The connector is lead-free and has a shielded design for electromagnetic interference protection. It is available in a bulk packaging quantity of 100 pieces.
Switchcraft AAA7FPZPKG technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® AAA |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft AAA7FPZPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.