
Switchcraft AAAHBZ technical specifications.
| Package/Case | Metal |
| Color | Black |
| Lead Free | Lead Free |
| Material | Zinc |
| Package Quantity | 100 |
| Plating | Metal |
| Series | Q-G® AAA |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft AAAHBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.