Switchcraft B3FBX technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 15A |
| Gender | Female |
| Number of Positions | 3 |
| Orientation | Vertical |
| Series | B |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft B3FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.