Switchcraft B3FPKG10 technical specifications.
| Contact Plating | Silver |
| Current Rating | 15A |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft B3FPKG10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.