Switchcraft BPJJ02 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female to Female |
| Insulation Color | Red |
| Lead Free | Contains Lead |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft BPJJ02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.