
Switchcraft C11X technical specifications.
| Audio Type | STEREO |
| Body Color | Silver |
| Body Material | Copper Alloy, Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Current Rating | 1A |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel, Chassis, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C11X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
