
3-position, 1-port, straight panel-mount audio connector. Features a 6.35mm diameter, 3 solder lug terminals, and a copper alloy body with nickel-plated copper alloy contacts. Rated for 1A maximum current and 25V maximum DC voltage, operating between -20°C and 65°C. This unshielded connector has a straight orientation and a 19.05mm length.
Switchcraft C12B technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Diameter | 6.35mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 25V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Pin Diameter | 5.33mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LITTEL-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft C12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
