Switchcraft C6M technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 27.79mm |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C6M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.