
Switchcraft CN12B technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Panel, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LITTEL-JAX® |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft CN12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
