
Switchcraft CPC102K technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Number of Conductors | 3 |
| RoHS Compliant | No |
| Series | CPC102 |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft CPC102K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
