
Switchcraft D3MPKG technical specifications.
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Gender | Male |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | Q-G® D |
| Shell Finish | Nickel |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D3MPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
