
Four-position male XLR connector with straight orientation and solder termination. Features a metal body with nickel plating and silver/gold plated brass contacts. Rated for 10A current and 125V DC voltage, this panel-mount connector offers a secure connection with four terminals and one port. Its robust metal construction ensures durability, with a silver and black color scheme.
Switchcraft D4M technical specifications.
| Body Material | Metal, Nickel |
| Package/Case | Metal |
| Color | Silver, Black |
| Contact Material | Gold, Brass |
| Contact Plating | Silver, Gold |
| Current Rating | 10A |
| Depth | 36.9mm |
| Diameter | 18.9mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D4M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
