
Switchcraft D6FB technical specifications.
| Color | Black |
| Contact Plating | Silver, Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D6FB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
