
Switchcraft D6FBAU technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q-G® D |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft D6FBAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
