
Switchcraft D7FBX technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Bronze |
| Contact Plating | Silver, Gold |
| Current Rating | 500mA |
| Depth | 30.17mm |
| Gender | Female |
| Length | 22.04mm |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Q-G® D |
| Shell Material | Stainless Steel |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft D7FBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.