
Switchcraft DB25M10DB25M technical specifications.
| Color | Violet |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Series | StudioPatch® DB25 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DB25M10DB25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
