
Switchcraft DB25M10XLRM technical specifications.
| Color | Multiple |
| Package Quantity | 1 |
| Series | StudioPatch® DB25 |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DB25M10XLRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.