
Switchcraft DBSCAP technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Features | WATERPROOF |
| Material | Thermoplastic |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DBSCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
