Switchcraft DBSCCAP technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 42 |
| Product Depth (mm) | 21 |
| Product Height (mm) | 23.6 |
| Type | Cap |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 82389 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Switchcraft DBSCCAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.