
Switchcraft DCC-RJ6ST-310 technical specifications.
| Color | Black, Clear |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | 310 |
| Shielding | Shielded |
| Termination | Cable |
| Voltage Rating | 1kV |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCC-RJ6ST-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
