
Shielded, straight, male USB 2.0 plug with 5 contacts and 5 positions, designed for field installation. Features gold-plated copper alloy contacts, a black housing, and a tin-plated shell. Rated IP67 for waterproof and dust-tight performance, with a flammability rating of UL94 V-0. Operates within a temperature range of -20°C to 75°C and supports 500 mating cycles. Termination is via solder.
Switchcraft DCC-USBNB-160 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 15.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Length | 35.91mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.01mm |
| Plating | Tin |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Data-Con-X® |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCC-USBNB-160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
