Switchcraft DCM-USBCB-R2 technical specifications.
| Wire Size | 28AWG |
| Connector Type A | Micro USB 2.0 Type B |
| Gender | PL-PL |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft DCM-USBCB-R2 to view detailed technical specifications.
No datasheet is available for this part.