Switchcraft DCP-RJ5B-SD technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Direction | User Selectable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ5B-SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.