
Shielded Ethernet feed-through jack, 8 position, panel mount receptacle with straight orientation. Features copper alloy contacts with gold plating, rated for 1kV and IP67 waterproof and dust-tight protection. Operates within a temperature range of -10°C to 60°C. Supplied in bulk packaging with 25 units per package.
Switchcraft DCP-RJ6SB-F technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-RJ6SB-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
