
Switchcraft DCP-USBAB-USBB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Package Quantity | 10 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Data-Con-X® 150 |
| Termination | Quick Connect |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBAB-USBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
