The DCP-USBAT-USBB is a female circular connector with a current rating of 1.5A and an insulation color of white. It features a nickel plating and is rated for IP67. The connector is made of copper alloy with a gold contact plating and has a maximum operating temperature of 50°C. It is suitable for panel, bulkhead, front side nut, or threaded mounting.
Switchcraft DCP-USBAT-USBB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bulkhead, Front Side Nut, Threaded |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Data-Con-X® |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBAT-USBB to view detailed technical specifications.
No datasheet is available for this part.