
USB 2.0 adapter featuring a female USB B receptacle to a female USB A receptacle. This panel mount, bulkhead connector offers quick connect termination and a nickel plated housing with gold plated copper alloy contacts. Rated for 1.5A and IP67, it operates between 0°C and 50°C.
Switchcraft DCP-USBBT-USBA technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | White |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bulkhead, Front Side Nut, Threaded |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Plating | Nickel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Data-Con-X® |
| Termination | Quick Connect |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBBT-USBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
