
Sealed USB 2.0 receptacle with a straight orientation, featuring 5 contacts and 5 positions. This panel-mount connector offers gold-plated copper alloy contacts and nickel plating, ensuring durability with a mating cycle rating of 500. Designed for harsh environments, it boasts IP67, waterproof, and dust-tight ratings, with a flammability rating of UL94 V-0. Operating within a temperature range of -20°C to 75°C, this shielded connector utilizes solder termination and a 2.01mm pitch.
Switchcraft DCP-USBNB-MNSC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Length | 25.02mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.01mm |
| Plating | Nickel |
| Primary Type | Sealed |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Data-Con-X® |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft DCP-USBNB-MNSC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
